BTS50080-1TMB

Infineon Technologies
726-BTS500801TMB
BTS50080-1TMB

Mfr.:

Description:
Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH PROFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
4,05 € 40,50 €
3,78 € 94,50 €
3,32 € 332,00 €
3,23 € 807,50 €
2,73 € 1.365,00 €
2,37 € 2.370,00 €
2,28 € 5.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,13 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
High Side
1 Output
13 A
16 mOhms
350 us
350 us
9 V to 16 V
- 40 C
+ 150 C
Through Hole
TO-220-7
High-Current PROFET
AEC-Q100
Tube
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 500
Subcategory: Switch ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5.5 V
Tradename: PROFET
Part # Aliases: SP000385910 BTS581TMBXK BTS500801TMBAKSA1
Unit Weight: 260,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99