BTS3408G

726-BTS3408G
BTS3408G

Mfr.:

Description:
Power Switch ICs - Power Distribution SMART LW SIDE PWR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Output
550 mA
1.5 A
550 mOhms
8 us
8 us
4.5 V to 60 V
- 40 C
+ 150 C
SMD/SMT
DSO-8
BTS3408
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 880 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.5 V
Part # Aliases: SP000305177 BTS3408GXUMA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99