BTS3205G

Infineon Technologies
726-BTS3205G
BTS3205G

Mfr.:

Description:
Power Switch ICs - Power Distribution HITFET SMART LOW SIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.367

Stock:
1.367 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,68 € 1,68 €
1,07 € 10,70 €
0,955 € 23,88 €
0,789 € 78,90 €
0,688 € 172,00 €
0,652 € 326,00 €
0,548 € 548,00 €
Full Reel (Order in multiples of 2500)
0,50 € 1.250,00 €
0,47 € 2.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
1 Output
350 mA
600 mA
700 mOhms
38 us
45 us
- 40 C
+ 150 C
SMD/SMT
SOIC-8
HITFET
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: MY
Country of Diffusion: MY
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 780 mW
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: - 200 mV
Tradename: HITFET
Part # Aliases: SP000237784 BTS325GXT BTS3205GXUMA1
Unit Weight: 82,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
853650090
KRHTS:
8541299000
MXHTS:
85412999
BRHTS:
85365090
ECCN:
EAR99

HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.