BTS3110N

Infineon Technologies
726-BTS3110N
BTS3110N

Mfr.:

Description:
Power Switch ICs - Power Distribution SMART LW SIDE PWR 42V 1.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63.542

Stock:
63.542 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,07 € 2,07 €
1,32 € 13,20 €
1,18 € 29,50 €
0,972 € 97,20 €
0,85 € 212,50 €
0,805 € 402,50 €
0,677 € 677,00 €
Full Reel (Order in multiples of 4000)
0,617 € 2.468,00 €
0,562 € 4.496,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,20 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
1 Output
1.4 A
7.5 A
200 mOhms
100 us
100 us
1.3 V to 2.2 V
- 40 C
+ 150 C
SMD/SMT
SOT-223-4
HITFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.8 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Supply Voltage - Max: 2.2 V
Supply Voltage - Min: 1.3 V
Tradename: HITFET
Part # Aliases: BTS311NXT SP000292896 BTS3110NHUMA1
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.