BTS3080EJXUMA1

Infineon Technologies
726-BTS3080EJXUMA1
BTS3080EJXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution HITFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.736

Stock:
3.736 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,664 € 6,64 €
0,60 € 15,00 €
0,529 € 52,90 €
0,495 € 123,75 €
0,475 € 237,50 €
0,463 € 463,00 €
Full Reel (Order in multiples of 3000)
0,436 € 1.308,00 €
0,426 € 2.556,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
1 Output
3 A
10 A
160 mOhms
115 us
210 us
3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Part # Aliases: BTS3080EJ SP001340338
Unit Weight: 67,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.