BTS3060TFATMA1

Infineon Technologies
726-BTS3060TFATMA1
BTS3060TFATMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution HITFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.196

Stock:
2.196 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,12 € 11,20 €
0,998 € 24,95 €
0,826 € 82,60 €
0,721 € 180,25 €
0,683 € 341,50 €
0,574 € 574,00 €
Full Reel (Order in multiples of 2500)
0,524 € 1.310,00 €
0,476 € 3.570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side
1 Output
3 A
15 A
135 mOhms
76 us
130 us
4 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
TO-252-3
HITFET
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: - 300 mV
Tradename: HITFET
Part # Aliases: BTS3060TF SP001038634
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
854239099
KRHTS:
8541299000
MXHTS:
8542310302
ECCN:
EAR99

BTS3060TF Smart Low-Side Power Switch

Infineon BTS3060TF Smart Low-Side Power Switch is a 50mOhm single channel Smart Low-Side Power Switch. It comes in a PG-TO252-3 package that provides embedded protective functions. This includes active clamping for overvoltage, active current limitation for PCB and wiring protection, ESD protection and overtemperature shutdown. The power transistor is built by a N-channel vertical power MOSFET. The device is monolithically integrated. The BTS3060TF is automotive qualified and is optimized for 12V automotive and industrial applications. Typical applications include relay replacement, solenoids, small motors and lambda heating.
Learn More

HITFET™ Smart Low-Side Switches

Infineon HITFET™ Smart Low-Side Switches are versatile power transistors ideally designed for automotive and industrial applications. Their built-in intelligence and protective features offer improved performance & reliability over conventional, discrete solutions. The HITFET Smart Low-Side Switches provide a higher level of protection with overtemperature, short circuit, overcurrent, overvoltage, and ESD. Infineon HITFET combines all these protection features in one easy-to-use device.