BTS3011TEDEMOBOARDTOBO1

Infineon Technologies
726-BTS3011TEDEMOBRD
BTS3011TEDEMOBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools IPD_OTHER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,41 € 119,41 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Demonstration Boards
Power Switch
5 V
12 V
BTS3011TE
Brand: Infineon Technologies
For Use With: Automotive
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BTS3011TE DEMOBOARD SP003540146
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

BTS3011TE Demonstration Board

Infineon Technologies BTS3011TE Demonstration Board (BTS3011TEDEMOBOARDTOBO1) provides an evaluation platform for the BTS3011TE HITFET™ 11mΩ, Single-Channel Smart Low-Side Power Switch. The Board features a pre-mounted BTS3011TE device in a PG-TO252-5 package. All device pins can be directly accessed for signal measurements. The board can be used as a stand-alone evaluation tool or in combination with an Arduino UNO.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More