BTM7750GP

726-BTM7750GP
BTM7750GP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers TrilithIC QUAD D-MOS SWITCH DRIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Electronic Ignition Drivers
DMOS Driver
3.3 mA
- 40 C
+ 110 C
SMD/SMT
TO-263-15
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: BTM7750
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 42 V
Part # Aliases: BTM775GPXT SP000303751 BTM7750GPAUMA1
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.