BTM7741G

726-BTM7741G
BTM7741G

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers TrilithIC QUAD D-MOS SWITCH DRIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies BTN70301EPAXUMA1
Infineon Technologies
Motor/Motion/Ignition Controllers & Drivers DC_MOTOR_CONTROL

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brushed DC Motor Drivers
Full Bridge
10 A
1.6 mA
- 40 C
+ 150 C
SMD/SMT
SOIC-28
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: BTM7741
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 42 V
Supply Voltage - Min: 4.8 V
Part # Aliases: SP000306880 BTM7741GXT BTM7741GXUMA1
Unit Weight: 809 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.