BTF50060-1TEA

Infineon Technologies
726-BTF50060-1TEA
BTF50060-1TEA

Mfr.:

Description:
Power Switch ICs - Power Distribution Smart Hi-Side Pwr SW 1-Ch Hi PWM Freq

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.736

Stock:
2.736 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,23 € 4,23 €
3,23 € 32,30 €
2,98 € 74,50 €
2,70 € 270,00 €
2,56 € 640,00 €
2,49 € 1.245,00 €
2,45 € 2.450,00 €
Full Reel (Order in multiples of 2500)
2,41 € 6.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
REACH - SVHC:
High Side
1 Output
16.5 A
12 mOhms
1 us
1.5 us
6 V to 19 V
- 40 C
+ 150 C
SMD/SMT
TO-252-5
BTF50060
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 19 V
Supply Voltage - Min: 6 V
Part # Aliases: SP000629444 BTF561TEAXT BTF500601TEAAUMA1
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).