BSZ340N08NS3 G

Infineon Technologies
726-BSZ340N08NS3G
BSZ340N08NS3 G

Mfr.:

Description:
MOSFETs N-Ch 80V 23A TSDSON-8 OptiMOS 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.881

Stock:
1.881 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1881 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,638 € 6,38 €
0,421 € 42,10 €
0,334 € 167,00 €
0,297 € 297,00 €
0,271 € 677,50 €
Full Reel (Order in multiples of 5000)
0,251 € 1.255,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,02 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSDSON-8
N-Channel
1 Channel
80 V
23 A
27 mOhms
- 20 V, 20 V
2 V
9.1 nC
- 55 C
+ 150 C
32 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 2 ns
Forward Transconductance - Min: 8 S
Product Type: MOSFETs
Rise Time: 3 ns
Series: OptiMOS 3
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: SP000443634 BSZ34N8NS3GXT BSZ340N08NS3GATMA1
Unit Weight: 38,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Designing Power Systems

Infineon Power MOSFETs are designed to bring more efficiency and power density to designers' products. The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters, and computing. The OptiMOS™ and StrongIRFET™ families cover the 20V to 300V range of Power MOSFET products. Infineon offers the OptiMOS™ and StrongIRFET™ product families. These are two highly innovative families that consistently meet the highest quality and performance demands in key specifications for power system design. OptiMOS™ is the market leader in highly efficient solutions for power generation, power supply, and power consumption.

CoolMOS™ N-Channel MOSFETs

Infineon CoolMOS™ N-Channel Power MOSFETs set the standard for high performance and energy efficiency. The Infineon OptiMOS low voltage MOSFET family demonstrates a combination of the industry's lowest on-state resistance and best switching performance in the voltage range from 20V up to 250V. The new OptiMOS 25V and 30V product family sets new standards in power density and energy efficiency for discrete power MOSFETs. These devices are application-specific optimized for power supplies of servers, notebooks, telecom / datacom switches, and more. The revolutionary Infineon CoolMOS power family sets new standards in energy efficiency and is a technology leader in high voltage MOSFETs. The CoolMOS offers a significant reduction of conduction and switching losses and enables high power density and efficiency for superior power conversion systems. CoolMOS C6 / E6 Power MOSFETs combine the advantage of state-of-the-art superjunction devices with the strengths of conventional power semiconductors. Infineon Technologies CoolMOS™ Power Transistors use the revolutionary CoolMOS™ technology for high voltage power MOSFETs, designed according to the superjunction (SJ) principle and pioneered by Infineon Technologies. CoolMOS™ C6 and E6 power transistor series combine the experience of the leading SJ MOSFET supplier with high class innovation. The resulting devices provide all the benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter, and cooler.