BSZ0911LSATMA1

726-BSZ0911LSATMA1
BSZ0911LSATMA1

Mfr.:

Description:
MOSFETs TRENCH <= 40V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Infineon Technologies BSZ065N03LSATMA1
Infineon Technologies
MOSFETs N-Ch 30V 40A TDSON-8 OptiMOS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSDSON-8
N-Channel
1 Channel
30 V
40 A
7.2 mOhms
- 20 V, 20 V
2 V
10 nC
- 55 C
+ 150 C
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Fall Time: 2.4 ns
Forward Transconductance - Min: 34 S
Product Type: MOSFETs
Rise Time: 3.4 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 12 ns
Typical Turn-On Delay Time: 2.5 ns
Part # Aliases: BSZ0911LS SP005424280
Unit Weight: 38,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.