BSZ0909NS

Infineon Technologies
726-BSZ0909NS
BSZ0909NS

Mfr.:

Description:
MOSFETs N-Ch 30V 36A TDSON-8 OptiMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131
Can Dispatch Immediately
On Order:
10.000
Expected 10/22/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,458 € 4,58 €
0,298 € 29,80 €
0,228 € 114,00 €
0,187 € 187,00 €
Full Reel (Order in multiples of 5000)
0,159 € 795,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSDSON-8
N-Channel
1 Channel
34 V
36 A
12 mOhms
- 20 V, 20 V
2 V
13 nC
- 55 C
+ 150 C
25 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 2 ns
Forward Transconductance - Min: 24 S
Product Type: MOSFETs
Rise Time: 2.2 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 4.5 ns
Part # Aliases: SP000832568 BSZ99NSXT BSZ0909NSATMA1
Unit Weight: 38,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

Designing Power Systems

Infineon Power MOSFETs are designed to bring more efficiency and power density to designers' products. The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters, and computing. The OptiMOS™ and StrongIRFET™ families cover the 20V to 300V range of Power MOSFET products. Infineon offers the OptiMOS™ and StrongIRFET™ product families. These are two highly innovative families that consistently meet the highest quality and performance demands in key specifications for power system design. OptiMOS™ is the market leader in highly efficient solutions for power generation, power supply, and power consumption.

20V-60V OptiMOS Power MOSFETs

Infineon's 20V-60V OptiMOS Power MOSFETs are innovative products that serve the market needs throughout the whole energy supply chain. OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar microinverter), power supply (e.g. server and telecom), and power consumption (e.g. electric vehicle). These devices consistently set the benchmark in key specifications for power system design, including leading on-state resistance and Figure of Merit characteristics which lead to reduced power losses and improved overall efficiency. These help customers that face the challenge of growing power demand, higher efficiency, and lower cost.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

Inductive Wireless Charging Solutions

Infineon Technologies Inductive Wireless Charging Solutions use electromagnetic fields to transfer power from a transmitter to a receiver application. This technology charges batteries without a physical connection, all thanks to a wireless charging power supply. The benefits of wireless charging in applications are not having to plug in a device and no plug compatibility issues. It’s also safer since there is no contact with exposed electrical connectors. Wireless charging is more reliable in harsher environments, like drilling and mining. It also allows for seamless on-the-go charging, whether in the car or in public places. Finally, it eliminates tangled charging cables while charging multiple devices in parallel.