BSZ0702LSATMA1

726-BSZ0702LSATMA1
BSZ0702LSATMA1

Mfr.:

Description:
MOSFETs TRENCH 40<-<100V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.535

Stock:
17.535 Can Dispatch Immediately
Quantities greater than 17535 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 € 1,73 €
1,08 € 10,80 €
0,712 € 71,20 €
0,565 € 282,50 €
0,502 € 502,00 €
0,459 € 1.147,50 €
Full Reel (Order in multiples of 5000)
0,44 € 2.200,00 €
0,427 € 4.270,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Infineon Technologies ISZ0702NLSATMA1
Infineon Technologies
MOSFETs IFX FET 60V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TSDSON-8
N-Channel
1 Channel
60 V
40 A
4.4 mOhms
- 20 V, 20 V
1.7 V
18 nC
- 55 C
+ 150 C
69 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Fall Time: 4.8 ns
Forward Transconductance - Min: 32 S
Product Type: MOSFETs
Rise Time: 4.8 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25.6 ns
Typical Turn-On Delay Time: 8.5 ns
Part # Aliases: BSZ0702LS SP001614090
Unit Weight: 38,760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.