BSS87 H6327

Infineon Technologies
726-BSS87H6327
BSS87 H6327

Mfr.:

Description:
MOSFETs N-Ch 240V 260mA SOT-89-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.887
Expected 7/1/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,391 € 3,91 €
0,258 € 25,80 €
0,203 € 101,50 €
Full Reel (Order in multiples of 1000)
0,172 € 172,00 €
0,157 € 314,00 €
0,138 € 690,00 €
0,131 € 1.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,68 €
Min:
1

Similar Product

Infineon Technologies BSS87H6327FTSA1
Infineon Technologies
MOSFETs N-Ch 240V 260mA SOT-89-3

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-89-3
N-Channel
1 Channel
240 V
260 mA
3.9 Ohms
- 20 V, 20 V
1.2 V
3.7 nC
- 55 C
+ 150 C
1 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 27.3 ns
Forward Transconductance - Min: 160 mS
Product Type: MOSFETs
Rise Time: 3.5 ns
Series: BSS87
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17.6 ns
Typical Turn-On Delay Time: 3.7 ns
Part # Aliases: SP001047646 BSS87H6327FTSA1
Unit Weight: 50,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.