BSS84PW H6327

Infineon Technologies
726-BSS84PWH6327
BSS84PW H6327

Mfr.:

Description:
MOSFETs P-Ch -60V 150mA SOT-323-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 275.390

Stock:
275.390 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 275390 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,20 € 2,00 €
0,122 € 12,20 €
0,088 € 44,00 €
0,077 € 77,00 €
Full Reel (Order in multiples of 3000)
0,066 € 198,00 €
0,056 € 336,00 €
0,05 € 450,00 €
0,039 € 936,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,24 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
60 V
150 mA
4.6 Ohms
- 20 V, 20 V
2 V
1.5 nC
- 55 C
+ 150 C
300 mW
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 20.5 ns
Forward Transconductance - Min: 80 mS
Product Type: MOSFETs
Rise Time: 16.2 ns
Series: BSS84
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 8.6 ns
Typical Turn-On Delay Time: 6.7 ns
Part # Aliases: BSS84PWH6327XT SP000917564 BSS84PWH6327XTSA1
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.