BSS209PW H6327

Infineon Technologies
726-BSS209PWH6327
BSS209PW H6327

Mfr.:

Description:
MOSFETs P-Ch -20V -630mA SOT-323-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697
Can Dispatch Immediately
On Order:
12.000
Expected 6/18/2026
12.000
Expected 8/3/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,226 € 2,26 €
0,144 € 14,40 €
0,089 € 44,50 €
0,065 € 65,00 €
Full Reel (Order in multiples of 3000)
0,058 € 174,00 €
0,05 € 300,00 €
0,043 € 387,00 €
0,04 € 960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,33 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-323-3
P-Channel
1 Channel
20 V
630 mA
550 mOhms
- 12 V, 12 V
1.2 V
1 nC
- 55 C
+ 150 C
300 mW
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 4.6 ns
Forward Transconductance - Min: 0.87 S
Product Type: MOSFETs
Rise Time: 7 ns
Series: BSS209
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 6 ns
Typical Turn-On Delay Time: 2.6 ns
Part # Aliases: BSS29PWH6327XT SP000750498 BSS209PWH6327XTSA1
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99