BSS139 H6906

726-BSS139H6906
BSS139 H6906

Mfr.:

Description:
MOSFETs SMALL SIGNAL MOSFETS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.205

Stock:
23.205 Can Dispatch Immediately
Quantities greater than 23205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,12 € 1,12 €
0,695 € 6,95 €
0,453 € 45,30 €
0,349 € 174,50 €
0,325 € 325,00 €
Full Reel (Order in multiples of 3000)
0,275 € 825,00 €
0,269 € 1.614,00 €
0,261 € 2.349,00 €
0,253 € 6.072,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,03 €
Min:
1

Possible Replacement

Infineon Technologies BSS139H6327XTSA1
Infineon Technologies
MOSFETs N-Ch 250V 30mA SOT-23-3

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
250 V
100 mA
7.8 Ohms
- 20 V, 20 V
2.1 V
2.3 nC
- 55 C
+ 150 C
360 mW
Depletion
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 182 ns
Forward Transconductance - Min: 60 mS
Product Type: MOSFETs
Rise Time: 5.4 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 5.8 ns
Part # Aliases: SP000702612 BSS139H6906XTSA1
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.