BSS131H6327XT

Infineon Technologies
726-BSS131H6327XTSA1
BSS131H6327XT

Mfr.:

Description:
MOSFETs N-Ch 240V 100mA SOT-23-3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.060

Stock:
1.060 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1060 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,275 € 2,75 €
0,156 € 15,60 €
0,105 € 52,50 €
0,08 € 80,00 €
Full Reel (Order in multiples of 3000)
0,058 € 174,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,34 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
240 V
110 mA
7.7 Ohms
- 20 V, 20 V
1.4 V
2.1 nC
- 55 C
+ 150 C
360 mW
Enhancement
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 64.5 ns
Forward Transconductance - Min: 0.06 S
Product Type: MOSFETs
Rise Time: 3.1 ns
Series: BSS131
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13.7 ns
Typical Turn-On Delay Time: 3.3 ns
Part # Aliases: SP000702620 BSS131 H6327 BSS131H6327XTSA1
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

N-Channel OptiMOS™ Power MOSFETs

Infineon N-Channel OptiMOS™ Power MOSFETs are class leading power MOSFETs for highest power density and energy efficient solutions. Ultra low gate and output charges together with lowest on state resistance in small footprint packages make Infineon N-Channel OptiMOS™ Power MOSFETs the best choice for the demanding requirements of voltage regulator solutions in servers, datacom, and telecom applications. Super fast switching Control FETs together with low EMI Sync FETs provide solutions that are easy to design in. Infineon N-Channel OptiMOS™ Power Transistors provide excellent gate charge and are optimized for dc-dc conversion. OptiMOS™ products are available in high performance packages to tackle the most challenging applications giving full flexibility in optimizing space, efficiency and cost. OptiMOS™ products are designed to meet and exceed the energy efficiency and power density requirements of the sharpened next generation voltage regulation standards in computing applications.

Small Signal Power MOSFETs

Infineon Small Signal Power MOSFETs are available in 7 industry-standard package types ranging from the largest SOT-223 down to the smallest SOT-363 measuring 2.1mm x 2mm x 0.9mm. These are offered in single, dual and complementary configurations. They are available in N-Channel, P-Channel or Complementary (both P-Channel and N-Channel within the same package) versions to meet a variety of design requirements. Typical applications for these devices include battery protection, LED lighting, low voltage drives, and DC/DC converters. Each of these Small Signal Power MOSFETs are also qualified to Automotive AEC Q101.
Learn More