BSS131 L6327

726-BSS131L6327
BSS131 L6327

Mfr.:

Description:
GaN FETs N-Ch 240V 110mA SOT-23-3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-23-3
N-Channel
1 Channel
240 V
110 mA
14 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
360 mW
Enhancement
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 3.1 ns
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: MOSFET Small Signals
Product Type: GaN FETs
Rise Time: 3.1 ns
Series: BSS131
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 13.7 ns
Typical Turn-On Delay Time: 3.3 ns
Part # Aliases: BSS131L6327HTSA1
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99