BSR92PH6327XTSA1

Infineon Technologies
726-BSR92PH6327XTSA1
BSR92PH6327XTSA1

Mfr.:

Description:
MOSFETs SMALL SIGNAL+P-CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 989

Stock:
989
Can Dispatch Immediately
On Order:
9.000
Expected 8/27/2026
9.000
TBD
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,493 € 4,93 €
0,316 € 31,60 €
0,23 € 115,00 €
0,194 € 194,00 €
Full Reel (Order in multiples of 3000)
0,155 € 465,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-59-3
P-Channel
1 Channel
250 V
140 mA
11 Ohms
- 20 V, 20 V
2 V
3.6 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 71 ns
Forward Transconductance - Min: 100 mS
Product Type: MOSFETs
Rise Time: 6.3 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 6.4 ns
Part # Aliases: BSR92P H6327 SP001101038
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

Small Signal Power MOSFETs

Infineon Small Signal Power MOSFETs are available in 7 industry-standard package types ranging from the largest SOT-223 down to the smallest SOT-363 measuring 2.1mm x 2mm x 0.9mm. These are offered in single, dual and complementary configurations. They are available in N-Channel, P-Channel or Complementary (both P-Channel and N-Channel within the same package) versions to meet a variety of design requirements. Typical applications for these devices include battery protection, LED lighting, low voltage drives, and DC/DC converters. Each of these Small Signal Power MOSFETs are also qualified to Automotive AEC Q101.
Learn More