BSP613P L6327

726-BSP613PL6327
BSP613P L6327

Mfr.:

Description:
GaN FETs P-Ch -60V 2.9A SOT-223-3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies BSP613PH6327XTSA1
Infineon Technologies
MOSFETs P-Ch -60V -2.9A SOT-223-3

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-223-4
P-Channel
1 Channel
60 V
2.9 A
130 mOhms
- 20 V, + 20 V
- 55 C
+ 150 C
1.8 W
Enhancement
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Fall Time: 9 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: MOSFET Small Signals
Product Type: GaN FETs
Rise Time: 9 ns
Series: BSP613
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 6.7 ns
Part # Aliases: BSP613PL6327HUSA1
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99