BSP300 L6327

726-BSP300L6327
BSP300 L6327

Mfr.:

Description:
GaN FETs N-Ch 800V 190mA SOT-223-3

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-223-4
N-Channel
1 Channel
800 V
190 mA
20 Ohms
- 20 V, + 20 V
- 55 C
+ 150 C
1.8 W
Enhancement
Brand: Infineon Technologies
Configuration: Single
Fall Time: 16 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product: MOSFET Small Signals
Product Type: GaN FETs
Rise Time: 16 ns
Series: BSP300
Factory Pack Quantity: 1000
Subcategory: Transistors
Technology: GaN
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: SP000089201 BSP300L6327HUSA1
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.