BSO301SP H

Infineon Technologies
726-BSO301SPH
BSO301SP H

Mfr.:

Description:
MOSFETs P-Ch -30V -14.9A DSO-8 OptiMOS P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.752

Stock:
1.752 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,16 € 2,16 €
1,39 € 13,90 €
0,955 € 95,50 €
0,762 € 381,00 €
0,734 € 734,00 €
Full Reel (Order in multiples of 2500)
0,705 € 1.762,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
P-Channel
1 Channel
30 V
14.9 A
8.8 mOhms
- 20 V, 20 V
1.5 V
102 nC
- 55 C
+ 150 C
2.5 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Fall Time: 110 ns
Forward Transconductance - Min: 22 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 22 ns
Series: OptiMOS P
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 130 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: BSO31SPHXT SP000613796 BSO301SPHXUMA1
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99