BSM35GP120

641-BSM35GP120
BSM35GP120

Mfr.:

Description:
IGBT Modules 1200V 35A PIM

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
IGBT Silicon Modules
Hex
1.2 kV
2.4 V
45 A
300 nA
230 W
EconoPIM2
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP000100381 BSM35GP120BOSA1
Unit Weight: 180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99