BSM100GB60DLC

641-BSM100GB60DLC
BSM100GB60DLC

Mfr.:

Description:
IGBT Modules 600V 100A DUAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Infineon Technologies FF300R07KE4
Infineon Technologies
IGBT Modules IGBT Module 300A 650V

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
IGBT Silicon Modules
Dual
600 V
1.95 V
130 A
400 nA
445 W
32 mm
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP000100470 BSM100GB60DLCHOSA1
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99