BSL215CH6327XTSA1

Infineon Technologies
726-BSL215CH6327XTSA
BSL215CH6327XTSA1

Mfr.:

Description:
MOSFETs SMALL SIGNAL+P-CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
44.939
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,714 € 0,71 €
0,455 € 4,55 €
0,313 € 31,30 €
0,253 € 126,50 €
0,228 € 228,00 €
Full Reel (Order in multiples of 3000)
0,169 € 507,00 €
0,153 € 918,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOP-6
N-Channel, P-Channel
2 Channel
20 V
1.5 A, 1.5 A
108 mOhms, 173 mOhms
- 12 V, 12 V
950 mV, 900 mV
73 pC, 3 nC
- 55 C
+ 150 C
500 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 1.4 ns, 14 ns
Forward Transconductance - Min: 4 S, 4.5 S
Product Type: MOSFETs
Rise Time: 7.6 ns, 9.7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 6.8 ns, 14.5 ns
Typical Turn-On Delay Time: 4.1 ns, 6.7 ns
Part # Aliases: BSL215C H6327 SP001101000
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Small Signal Power MOSFETs

Infineon Small Signal Power MOSFETs are available in 7 industry-standard package types ranging from the largest SOT-223 down to the smallest SOT-363 measuring 2.1mm x 2mm x 0.9mm. These are offered in single, dual and complementary configurations. They are available in N-Channel, P-Channel or Complementary (both P-Channel and N-Channel within the same package) versions to meet a variety of design requirements. Typical applications for these devices include battery protection, LED lighting, low voltage drives, and DC/DC converters. Each of these Small Signal Power MOSFETs are also qualified to Automotive AEC Q101.
Learn More