BSG0813NDIATMA1

Infineon Technologies
726-BSG0813NDIATMA1
BSG0813NDIATMA1

Mfr.:

Description:
MOSFETs IFX FET 15V-30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,856 € 4.280,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TISON-8
N-Channel
2 Channel
25 V
50 A, 50 A
2.4 mOhms, 3.2 mOhms
- 16 V, 16 V
1.6 V
5.6 nC, 15 nC
- 55 C
+ 150 C
2.5 W, 6.25 W
Enhancement
OptiMOS
Reel
Brand: Infineon Technologies
Fall Time: 1.4 ns, 1.7 ns
Forward Transconductance - Min: 46 S, 70 S
Product Type: MOSFETs
Rise Time: 2.8 ns, 4.7 ns
Series: OptiMOS 5
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 4.3 ns, 5.7 ns,
Typical Turn-On Delay Time: 3.6 ns, 4.3 ns
Part # Aliases: BSG0813NDI SP001241676
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.