BSC0925ND

Infineon Technologies
726-BSC0925ND
BSC0925ND

Mfr.:

Description:
MOSFETs N-Ch 30V 40A TISON-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.866

Stock:
6.866 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,743 € 7,43 €
0,512 € 51,20 €
0,407 € 203,50 €
0,339 € 339,00 €
Full Reel (Order in multiples of 5000)
0,288 € 1.440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TISON-8
N-Channel
2 Channel
30 V
40 A
4.2 mOhms, 4.2 mOhms
- 20 V, 20 V
1.2 V
17 nC
- 55 C
+ 150 C
30 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 3 ns, 3 ns
Forward Transconductance - Min: 38 S, 38 S
Product Type: MOSFETs
Rise Time: 3.8 ns, 3.8 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 17 ns, 17 ns
Typical Turn-On Delay Time: 4.7 ns, 4.7 ns
Part # Aliases: BSC925NDXT SP000934752 BSC0925NDATMA1
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

StrongIRFET™ Power MOSFETs

Infineon StrongIRFET™ Power MOSFET family is optimized for low RDS(on) and high current capability. These devices are ideal for low-frequency applications requiring performance and ruggedness. These MOSFETs have the highest current-carrying capability in the industry. This feature leads to increased robustness and reliability for high power density applications which require high efficiency and reliability.