BSC0921NDI

Infineon Technologies
726-BSC0921NDI
BSC0921NDI

Mfr.:

Description:
MOSFETs N-Ch 30V,30V 40A,40A TISON-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.186

Stock:
4.186 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,14 € 11,40 €
0,789 € 78,90 €
0,669 € 334,50 €
0,568 € 568,00 €
Full Reel (Order in multiples of 5000)
0,531 € 2.655,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,86 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TISON-8
N-Channel
2 Channel
30 V
40 A
3.9 mOhms, 1.2 mOhms
- 20 V, 20 V
1.2 V
8.9 nC, 33 nC
- 55 C
+ 150 C
2.5 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Country of Assembly: MY
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 2.4 ns, 3.6 ns
Forward Transconductance - Min: 38 S, 70 S
Product Type: MOSFETs
Rise Time: 3.4 ns, 5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 12 ns, 25 ns
Typical Turn-On Delay Time: 1.8 ns, 5 ns
Part # Aliases: BSC921NDIXT SP000934748 BSC0921NDIATMA1
Unit Weight: 101,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99