BSC090N03LSGATMA1

726-BSC090N03LSGATMA
BSC090N03LSGATMA1

Mfr.:

Description:
MOSFETs N-Ch 30V 47A TDSON-8 OptiMOS 3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.970

Stock:
4.970 Can Dispatch Immediately
Quantities greater than 4970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,387 € 0,39 €
0,342 € 3,42 €
0,249 € 24,90 €
0,21 € 105,00 €
0,204 € 204,00 €
0,203 € 507,50 €
Full Reel (Order in multiples of 5000)
0,202 € 1.010,00 €
0,198 € 1.980,00 €
0,192 € 4.800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Similar Product

Infineon Technologies BSC0906NS
Infineon Technologies
MOSFETs N-Ch 30V 63A TDSON-8 OptiMOS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
30 V
48 A
7.5 mOhms
- 20 V, 20 V
1 V
18 nC
- 55 C
+ 150 C
32 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 2.4 ns
Forward Transconductance - Min: 28 S
Product Type: MOSFETs
Rise Time: 2.6 ns
Series: OptiMOS 3
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 14 ns
Typical Turn-On Delay Time: 3.1 ns
Part # Aliases: BSC090N03LS G SP000275115
Unit Weight: 123,540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.