BSC0805LSATMA1

726-BSC0805LSATMA1
BSC0805LSATMA1

Mfr.:

Description:
MOSFETs TRENCH >=100V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.185

Stock:
11.185 Can Dispatch Immediately
Quantities greater than 11185 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,75 € 2,75 €
1,78 € 17,80 €
1,32 € 132,00 €
1,10 € 550,00 €
0,955 € 955,00 €
Full Reel (Order in multiples of 5000)
0,955 € 4.775,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
100 V
79 A
7.7 mOhms
- 20 V, 20 V
1.7 V
16 nC
- 55 C
+ 150 C
83 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 5.3 ns
Forward Transconductance - Min: 36 S
Product Type: MOSFETs
Rise Time: 3.6 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 6.5 ns
Part # Aliases: BSC0805LS SP001861048
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99