BSC072N04LDATMA1

Infineon Technologies
726-BSC072N04LDATMA1
BSC072N04LDATMA1

Mfr.:

Description:
MOSFETs IFX FET 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24.193

Stock:
24.193 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,59 € 1,59 €
0,946 € 9,46 €
0,654 € 65,40 €
0,534 € 267,00 €
0,452 € 452,00 €
Full Reel (Order in multiples of 5000)
0,422 € 2.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
2 Channel
40 V
20 A
7.2 mOhms
- 16 V, 16 V
1.2 V
52 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 4 ns
Series: BSC072N04
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: BSC072N04LD SP002594350
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

OptiMOS™ Dual-Channel Super Cool Power MOSFETs

Infineon Technologies OptiMOS™ Dual-Channel Super Cool Power MOSFETs are N-channel power transistors in a SuperSO8 package with dual-cool capability for enhanced thermal performance. The Infineon OptiMOS Power MOSFETs are developed to increase efficiency, power density, and cost-effectiveness. These devices feature low on-state resistance (RDS(on)) and low reverse recovery charge (Qrr), increasing power density while improving robustness and system reliability. The +175°C rating facilitates designs with either more power at a higher operating junction temperature or a longer lifetime at the same operating junction temperature.