BSC0702LSATMA1

Infineon Technologies
726-BSC0702LSATMA1
BSC0702LSATMA1

Mfr.:

Description:
MOSFETs DIFFERENTIATED MOSFETS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.273

Stock:
3.273 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,09 € 10,90 €
0,735 € 73,50 €
0,582 € 291,00 €
0,502 € 502,00 €
Full Reel (Order in multiples of 5000)
0,469 € 2.345,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
60 V
100 A
2.7 mOhms
- 20 V, 20 V
2.3 V
30 nC
- 55 C
+ 150 C
83 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5.4 ns
Forward Transconductance - Min: 60 S
Product Type: MOSFETs
Rise Time: 4.8 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 7.7 ns
Part # Aliases: BSC0702LS SP001589462
Unit Weight: 118,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ PD (Power Delivery) MOSFETs

Infineon Technologies OptiMOS™ PD (Power Delivery) MOSFETs are ideal for USB-PD and fast-charger designs, supporting short lead and quick-quote response times. The logic-level MOSFETs in PQFN 3.3mm x 3.3mm and SuperSO8 packages have been optimized for synchronous rectification in charger and adapter 25V to 150V SMPS applications. The logic-level drive provides a low gate threshold voltage (VGS(th)), allowing low- and medium-voltage MOSFETs to be driven from 4.5V or directly from microcontrollers, leading to a lower part count in the application.