BSC0580NSATMA1

Infineon Technologies
726-BSC0580NSATMA1
BSC0580NSATMA1

Mfr.:

Description:
MOSFETs IFX FET 15V-30V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,556 € 2.780,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
30 V
186 A
1.3 mOhms
- 20 V, 20 V
2 V
39 nC
- 55 C
+ 150 C
69 W
Enhancement
Reel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4 ns
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 27 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: BSC0580NSATMA1 SP001624404
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.