BSC042N03MS G

726-BSC042N03MSG
BSC042N03MS G

Mfr.:

Description:
MOSFETs N-Ch 30V 93A TDSON-8 OptiMOS 3M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.208

Stock:
4.208 Can Dispatch Immediately
Quantities greater than 4208 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,706 € 7,06 €
0,46 € 46,00 €
0,354 € 177,00 €
0,31 € 310,00 €
0,292 € 730,00 €
Full Reel (Order in multiples of 5000)
0,29 € 1.450,00 €
0,288 € 2.880,00 €
0,284 € 7.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Infineon Technologies IRFH8324TRPBF
Infineon Technologies
MOSFETs 30V SINGLE N-CH 4.1mOhms 14nC

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
30 V
17 A
4.2 mOhms
- 20 V, 20 V
2 V
27 nC
- 55 C
+ 150 C
2.5 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 42 S
Product Type: MOSFETs
Rise Time: 8 ns
Series: OptiMOS 3
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: BSC42N3MSGXT SP000311512 BSC042N03MSGATMA1
Unit Weight: 119,120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.