BSC035N04LS G

Infineon Technologies
726-BSC035N04LSG
BSC035N04LS G

Mfr.:

Description:
MOSFETs N-Ch 40V 100A TDSON-8 OptiMOS 3

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.483

Stock:
5.483 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,42 € 1,42 €
0,886 € 8,86 €
0,575 € 57,50 €
0,443 € 221,50 €
0,401 € 401,00 €
0,384 € 960,00 €
Full Reel (Order in multiples of 5000)
0,325 € 1.625,00 €
0,321 € 8.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,31 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
40 V
100 A
2.9 mOhms
- 20 V, 20 V
1.2 V
64 nC
- 55 C
+ 150 C
69 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5 ns
Forward Transconductance - Min: 60 S
Product Type: MOSFETs
Rise Time: 4.6 ns
Series: OptiMOS 3
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 7.9 ns
Part # Aliases: BSC35N4LSGXT SP000391503 BSC035N04LSGATMA1
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Designing Power Systems

Infineon Power MOSFETs are designed to bring more efficiency and power density to designers' products. The full range of OptiMOS™ and StrongIRFET™ N-channel Power MOSFETs enable innovation and performance in applications such as switch mode power supplies (SMPS), motor control and drives, inverters, and computing. The OptiMOS™ and StrongIRFET™ families cover the 20V to 300V range of Power MOSFET products. Infineon offers the OptiMOS™ and StrongIRFET™ product families. These are two highly innovative families that consistently meet the highest quality and performance demands in key specifications for power system design. OptiMOS™ is the market leader in highly efficient solutions for power generation, power supply, and power consumption.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.