BSC028N06LS3GATMA1

Infineon Technologies
726-BSC028N06LS3GATM
BSC028N06LS3GATMA1

Mfr.:

Description:
MOSFETs N-Ch 60V 100A TDSON-8 OptiMOS 3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.525

Stock:
11.525 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,89 € 2,89 €
1,75 € 17,50 €
1,29 € 129,00 €
1,06 € 530,00 €
1,03 € 1.030,00 €
1,01 € 2.525,00 €
Full Reel (Order in multiples of 5000)
0,963 € 4.815,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,79 €
Min:
1

Similar Product

Infineon Technologies BSC027N06LS5ATMA1
Infineon Technologies
MOSFETs DIFFERENTIATED MOSFETS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
60 V
100 A
2.8 mOhms
- 20 V, 20 V
1.2 V
132 nC
- 55 C
+ 150 C
139 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 19 ns
Forward Transconductance - Min: 60 S
Product Type: MOSFETs
Rise Time: 17 ns
Series: OptiMOS 3
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 77 ns
Typical Turn-On Delay Time: 19 ns
Part # Aliases: BSC028N06LS3 G SP000453652
Unit Weight: 104,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.