BSC014NE2LSIXT

726-BSC014NE2LSIATMA
BSC014NE2LSIXT

Mfr.:

Description:
MOSFETs N-Ch 25V 100A TDSON-8 OptiMOS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,515 € 2.575,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,87 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,72 €
Min:
1

Similar Product

Infineon Technologies BSC014N04LSATMA1
Infineon Technologies
MOSFETs N-Ch 40V 100A TDSON-8 FL OptiMOS

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
25 V
100 A
1.2 mOhms
- 20 V, 20 V
1.2 V
52 nC
- 55 C
+ 150 C
74 W
Enhancement
AEC-Q100
OptiMOS
Reel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 3.6 ns
Forward Transconductance - Min: 70 S
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: SP000911336 BSC014NE2LSIATMA1
Unit Weight: 106,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99