BSC014N06NSSCATMA1

726-BSC014N06NSSCATM
BSC014N06NSSCATMA1

Mfr.:

Description:
MOSFETs IFX FET 60V

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
1,73 € 6.920,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
TDSON-8FL
N-Channel
1 Channel
60 V
240 A
1.6 mOhms
- 20 V, 20 V
2.8 V
89 nC
- 55 C
+ 150 C
156 W
Enhancement
Reel
Brand: Infineon Technologies
Fall Time: 11 ns
Forward Transconductance - Min: 75 S
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 4000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 43 ns
Typical Turn-On Delay Time: 23 ns
Part # Aliases: BSC014N06NSSC SP005348850
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ Single-Channel Super Cool Power MOSFETs

Infineon Technologies OptiMOS™ Single-Channel Super Cool Power MOSFETs are N-channel power transistors in a SuperSO8 package with dual-cool capability for enhanced thermal performance. The Infineon OptiMOS N-channel power MOSFETs are developed to increase efficiency, power density, and cost-effectiveness. The MOSFETs feature low on-state resistance (RDS(on)) and low reverse recovery charge (Qrr), increasing power density while improving robustness and system reliability. The +175°C rating facilitates designs with more power at a higher operating junction temperature or a longer lifetime at the same operating junction temperature.