BSC014N04LS

Infineon Technologies
726-BSC014N04LS
BSC014N04LS

Mfr.:

Description:
MOSFETs N-Ch 40V 100A TDSON-8 FL OptiMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.655

Stock:
3.655 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3655 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,08 € 10,80 €
0,749 € 74,90 €
0,636 € 318,00 €
0,54 € 540,00 €
Full Reel (Order in multiples of 5000)
0,505 € 2.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,81 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
40 V
100 A
1.1 mOhms
- 20 V, 20 V
1.2 V
85 nC
- 55 C
+ 150 C
96 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: DE
Fall Time: 7 ns
Forward Transconductance - Min: 120 S
Product Type: MOSFETs
Rise Time: 9 ns
Series: BSC014N04
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 8 ns
Part # Aliases: SP000871196 BSC14N4LSXT BSC014N04LSATMA1
Unit Weight: 108,520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99