BSC011N03LSI

Infineon Technologies
726-BSC011N03LSI
BSC011N03LSI

Mfr.:

Description:
MOSFETs N-Ch 30V 100A TSDSON-8 OptiMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.361

Stock:
7.361 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,15 € 11,50 €
0,793 € 79,30 €
0,631 € 315,50 €
0,574 € 574,00 €
0,566 € 1.415,00 €
Full Reel (Order in multiples of 5000)
0,537 € 2.685,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
30 V
230 A
1.1 mOhms
- 20 V, 20 V
2 V
68 nC
- 55 C
+ 150 C
96 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: CN
Country of Diffusion: AT
Country of Origin: AT
Fall Time: 6.2 ns
Forward Transconductance - Min: 80 S
Product Type: MOSFETs
Rise Time: 9.2 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 6.4 ns
Part # Aliases: BSC11N3LSIXT SP000884574 BSC011N03LSIATMA1
Unit Weight: 104,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99