BSC010N04LS6ATMA1

Infineon Technologies
726-BSC010N04LS6ATMA
BSC010N04LS6ATMA1

Mfr.:

Description:
MOSFETs IFX FET 40V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.971

Stock:
12.971 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,42 € 2,42 €
1,54 € 15,40 €
1,07 € 107,00 €
0,903 € 451,50 €
0,804 € 804,00 €
0,761 € 1.902,50 €
Full Reel (Order in multiples of 5000)
0,722 € 3.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-FL-8
N-Channel
1 Channel
40 V
100 A
1 mOhms
- 20 V, 20 V
1.3 V
67 nC
- 55 C
+ 175 C
150 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 250 S
Product Type: MOSFETs
Rise Time: 5 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: BSC010N04LS6 SP001687044
Unit Weight: 115,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.