BSC009NE2LS

Infineon Technologies
726-BSC009NE2LS
BSC009NE2LS

Mfr.:

Description:
MOSFETs N-Ch 25V 100A TDSON-8 OptiMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.929

Stock:
4.929 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,94 € 1,94 €
1,24 € 12,40 €
0,572 € 57,20 €
Full Reel (Order in multiples of 5000)
0,535 € 2.675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TDSON-8
N-Channel
1 Channel
25 V
100 A
1 mOhms
- 20 V, 20 V
1 V
168 nC
- 55 C
+ 150 C
96 W
Enhancement
AEC-Q100
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 19 ns
Forward Transconductance - Min: 85 S
Product Type: MOSFETs
Rise Time: 33 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: SP000893362 BSC9NE2LSXT BSC009NE2LSATMA1
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.