BSB013NE2LXI

726-BSB013NE2LXI
BSB013NE2LXI

Mfr.:

Description:
MOSFETs N-Ch 25V 163A CanPAK-3 MX OptiMOS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
SMD/SMT
WDSON-2-3
N-Channel
1 Channel
25 V
163 A
1.3 mOhms
- 20 V, 20 V
2 V
62 nC
- 40 C
+ 150 C
57 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 4.8 ns
Forward Transconductance - Min: 170 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 6.4 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 32 ns
Typical Turn-On Delay Time: 5.4 ns
Part # Aliases: SP000756346 BSB13NE2LXIXT BSB013NE2LXIXUMA1
Unit Weight: 83,860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.