BGA427H6327XTSA1

Infineon Technologies
726-BGA427H6327XTSA1
BGA427H6327XTSA1

Mfr.:

Description:
RF Amplifier RF SILICON MMIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.822

Stock:
12.822 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,748 € 0,75 €
0,64 € 6,40 €
0,604 € 15,10 €
0,553 € 55,30 €
0,522 € 130,50 €
0,483 € 241,50 €
0,433 € 433,00 €
Full Reel (Order in multiples of 3000)
0,432 € 1.296,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Amplifier
RoHS:  
100 MHz to 3 GHz
2 V to 5 V
9.4 mA
22 dB
2.2 dB
General Purpose Amplifiers
SMD/SMT
SOT-343-4
Si
7 dBm
- 65 C
+ 150 C
AEC-Q100
BGA427
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1 GHz
Part # Aliases: BGA 427 H6327 SP000753506
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8541290100
MXHTS:
8542330299
ECCN:
EAR99

Low Noise Amplifier (LNA) ICs

Infineon Technologies Low Noise Amplifier (LNA) ICs boost data rates and reception quality of wireless applications by utilizing a very low-power signal without significant signal-to-noise ratio degradation. The improved receiver sensitivity enhances user experiences and satisfies market requirements. These highly integrated, small-packaged devices come with ESD protection and low power consumption, which is ideal for battery-operated mobile devices. Users of 4G/5G, GPS, Mobile TV, Wi-Fi, and FM portable devices will enjoy high data-rate reception, fast/precise navigation, and smooth, high-quality streaming even in the worst reception conditions.