BGA 616 H6327

Infineon Technologies
726-BGA616H6327XT
BGA 616 H6327

Mfr.:

Description:
RF Amplifier RF SILICON MMIC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 228 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,23 € 1,23 €
0,894 € 8,94 €
0,802 € 20,05 €
0,71 € 71,00 €
0,665 € 166,25 €
0,638 € 319,00 €
0,61 € 610,00 €
Full Reel (Order in multiples of 3000)
0,585 € 1.755,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Amplifier
RoHS:  
0 Hz to 2.7 GHz
6 V
60 mA
18 dB
2.6 dB
Gain Block Amplifiers
SMD/SMT
SOT-343-4
SiGe
18 dBm
29 dBm
- 65 C
+ 150 C
BGA616
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Pd - Power Dissipation: 360 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2 GHz
Part # Aliases: SP000753514 BGA616H6327XT BGA616H6327XTSA1
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.