BGA 420 H6327

Infineon Technologies
726-BGA420H6327
BGA 420 H6327

Mfr.:

Description:
RF Amplifier RF SI MMIC-Amp SIEGET 25 Tech

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,587 € 5,87 €
0,526 € 13,15 €
0,459 € 45,90 €
0,428 € 107,00 €
0,409 € 204,50 €
0,393 € 393,00 €
Full Reel (Order in multiples of 3000)
0,371 € 1.113,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,75 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Amplifier
RoHS:  
100 MHz to 3 GHz
3 V
6.7 mA
13 dB
2.3 dB
General Purpose Amplifiers
SMD/SMT
SOT-343-4
Si
- 2.5 dBm
13 dBm
- 65 C
+ 150 C
AEC-Q100
BGA420
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Input Return Loss: 12 dB
Isolation dB: 28 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 90 mW
Product Type: RF Amplifier
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.8 GHz
Part # Aliases: BGA42H6327XT SP000753504 BGA420H6327XTSA1
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8542339000
CAHTS:
8541290000
USHTS:
8542330001
JPHTS:
8541290100
KRHTS:
8532331000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.