BFP 182R E7764

726-BFP182RE7764
BFP 182R E7764

Mfr.:

Description:
RF Bipolar Transistors NPN Silicon RF TRANSISTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
BFP182
Bipolar
Si
NPN
8 GHz
12 V
2 V
35 mA
- 65 C
+ 150 C
Single
SMD/SMT
SOT-143-4
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Maximum DC Collector Current: 35 mA
Pd - Power Dissipation: 250 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: SP000011016 BFP182RE7764XT BFP182RE7764HTSA1
Unit Weight: 11,060 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541219000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.