BDP 949 H6327

Infineon Technologies
726-BDP949H6327
BDP 949 H6327

Mfr.:

Description:
Bipolar Transistors - BJT AF TRANSISTOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.770

Stock:
1.770
Can Dispatch Immediately
On Order:
3.000
Expected 5/28/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,513 € 5,13 €
0,351 € 35,10 €
0,276 € 138,00 €
Full Reel (Order in multiples of 1000)
0,229 € 229,00 €
0,208 € 416,00 €
0,185 € 925,00 €
0,17 € 1.700,00 €
0,165 € 4.125,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
NPN
Single
3 A
60 V
60 V
5 V
500 mV
5 W
100 MHz
- 65 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: SP000748382 BDP949H6327XT BDP949H6327XTSA1
Unit Weight: 107,310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541290100
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
China
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INFINEON